
SN74LVC240ANS | |
|---|---|
DigiKey Part Number | 296-53353-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC240ANS |
Description | IC BUFF 1.65V/3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240ANS Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88200 € | 8,82 € |
| 40 | 0,76500 € | 30,60 € |
| 120 | 0,69983 € | 83,98 € |
| 280 | 0,66161 € | 185,25 € |
| 520 | 0,63890 € | 332,23 € |
| 1.000 | 0,61886 € | 618,86 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

