
SN74LS646DW | |
|---|---|
DigiKey Part Number | 296-34022-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS646DW |
Description | IC TXRX 4.75V/5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS646DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 5,45789 € | 955,13 € |
| Unit Price without VAT: | 5,45789 € |
|---|---|
| Unit Price with VAT: | 6,60405 € |

