
SN74LS597D | |
|---|---|
DigiKey Part Number | SN74LS597D-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS597D |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS597D Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel to Serial |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 10,04017 € | 1.204,82 € |
| Unit Price without VAT: | 10,04017 € |
|---|---|
| Unit Price with VAT: | 12,14861 € |

