



SIT9367AC-2B2-33E285.000000G | |
|---|---|
DigiKey Part Number | 2156-SIT9367AC-2B2-33E285.000000G-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AC-2B2-33E285.000000G |
Description | MEMS OSC XO 285.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,82824 € | 252,08 € |
| Unit Price without VAT: | 14,82824 € |
|---|---|
| Unit Price with VAT: | 17,94217 € |

