
SN74HCT32APW | |
|---|---|
DigiKey Part Number | 2156-SN74HCT32APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT32APW |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 8455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | 0,85838 € | 254,94 € |
| Unit Price without VAT: | 0,85838 € |
|---|---|
| Unit Price with VAT: | 1,03864 € |

