
SN74HCT273N | |
|---|---|
DigiKey Part Number | 296-1613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT273N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273N Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT273E | Texas Instruments | 223 | 296-2110-5-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 20 | 0,48100 € | 9,62 € |
| 40 | 0,44775 € | 17,91 € |
| 100 | 0,41240 € | 41,24 € |
| 260 | 0,38412 € | 99,87 € |
| 500 | 0,36874 € | 184,37 € |
| 1.000 | 0,35522 € | 355,22 € |
| 2.500 | 0,34096 € | 852,40 € |
| 5.000 | 0,33236 € | 1.661,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |





