MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G04DBVRG4 | |
|---|---|
DigiKey Part Number | 296-35932-2-ND - Tape & Reel (TR) 296-35932-1-ND - Cut Tape (CT) 296-35932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DBVRG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DBVRG4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G04DBVR | Texas Instruments | 53.217 | 296-11599-1-ND | 0,10000 € | MFR Recommended |
| 74LVC1G04GW,125 | Nexperia USA Inc. | 38.626 | 1727-2871-1-ND | 0,08000 € | Similar |
| 74LVC1G04SE-7 | Diodes Incorporated | 9.950 | 74LVC1G04SE-7DICT-ND | 0,08000 € | Similar |
| 74LVC1G04W5-7 | Diodes Incorporated | 47.300 | 74LVC1G04W5-7DICT-ND | 0,11000 € | Similar |
| NC7SZ04M5X | onsemi | 0 | NC7SZ04M5XCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09801 € | 588,06 € |
| 9.000 | 0,09650 € | 868,50 € |
| 15.000 | 0,09483 € | 1.422,45 € |
| 21.000 | 0,09385 € | 1.970,85 € |
| 30.000 | 0,09291 € | 2.787,30 € |
| 75.000 | 0,09088 € | 6.816,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |










