Multiplexer 1 x 8:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F251BN

DigiKey Part Number
296-SN74F251BN-ND
Manufacturer
Manufacturer Product Number
SN74F251BN
Description
IC MULTIPLEXER 1 X 8:1 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F251BN Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 8:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 761
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58100 €5,81 €
250,52440 €13,11 €
1000,46180 €46,18 €
2500,43180 €107,95 €
5000,41374 €206,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €

Other Suppliers on DigiKey

15.145In Stock
Ships from Rochester Electronics, LLC