


TPS70939DBVR | |
|---|---|
DigiKey Part Number | 296-35603-2-ND - Tape & Reel (TR) 296-35603-1-ND - Cut Tape (CT) 296-35603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70939DBVR |
Description | IC REG LINEAR 3.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70939DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,74560 € | 18,64 € |
| 100 | 0,66000 € | 66,00 € |
| 250 | 0,61932 € | 154,83 € |
| 500 | 0,59476 € | 297,38 € |
| 1.000 | 0,58516 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54959 € | 1.648,77 € |
| 6.000 | 0,53737 € | 3.224,22 € |
| 9.000 | 0,53125 € | 4.781,25 € |
| 15.000 | 0,52447 € | 7.867,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |










