
SN74AS21D | |
|---|---|
DigiKey Part Number | 296-33799-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS21D |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS21D Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79500 € | 17,95 € |
| 50 | 1,55100 € | 77,55 € |
| 100 | 1,47550 € | 147,55 € |
| 250 | 1,39568 € | 348,92 € |
| 500 | 1,34756 € | 673,78 € |
| 1.000 | 1,30799 € | 1.307,99 € |
| 2.500 | 1,26619 € | 3.165,47 € |
| 5.000 | 1,24100 € | 6.205,00 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |


