
SN74ALVCHR16269AR | |
|---|---|
DigiKey Part Number | 2156-SN74ALVCHR16269AR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16269AR |
Description | IC UNIV BUS RGSTRD BUS EXCHANGER |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit |
Datasheet | Datasheet |
Category | Number of Circuits 12 ~ 24-Bit |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Registered Bus Exchanger | Base Product Number |
| Bulk: | 35000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 2,01564 € |

