Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16821DL

DigiKey Part Number
296-5250-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16821DL
Description
IC FF D-TYPE DBL 10-BIT 56-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16821DL Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
56-SSOP
Number of Bits per Element
10
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13.749 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2403,29696 €791,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,29696 €
Unit Price with VAT:3,98932 €

Other Suppliers on DigiKey

13.749In Stock
Ships from Rochester Electronics, LLC