
SRC4194IPAGR | |
|---|---|
DigiKey Part Number | SRC4194IPAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRC4194IPAGR |
Description | IC SRC 4-CH 64-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 4 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4194IPAGR Models |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer Texas Instruments | Operating Temperature -45°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 4kHz ~ 212kHz |
Part Status Active | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 64-TQFP |
Applications Digital Audio Interfacing | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 4 | Base Product Number |
Interface I2S, TDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 14,22323 € | 21.334,84 € |
| Unit Price without VAT: | 14,22323 € |
|---|---|
| Unit Price with VAT: | 17,21011 € |


