
SN74AHC16240DL | |
|---|---|
DigiKey Part Number | 296-4562-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC16240DL |
Description | IC BUFF 2V/5.5V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16240DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08895 € | 871,16 € |
| Unit Price without VAT: | 1,08895 € |
|---|---|
| Unit Price with VAT: | 1,31763 € |

