
TLV2316QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-TLV2316QDGKTQ1TR-ND - Tape & Reel (TR) 296-TLV2316QDGKTQ1CT-ND - Cut Tape (CT) 296-TLV2316QDGKTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2316QDGKTQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2316QDGKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24400 € | 12,44 € |
| 25 | 1,13360 € | 28,34 € |
| 100 | 1,01140 € | 101,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95316 € | 238,29 € |
| 500 | 0,91806 € | 459,03 € |
| 750 | 0,90048 € | 675,36 € |
| 1.250 | 0,88100 € | 1.101,25 € |
| 1.750 | 0,86962 € | 1.521,83 € |
| 2.500 | 0,85867 € | 2.146,68 € |
| 6.250 | 0,83510 € | 5.219,38 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |

