
SN74ABT8652DW | |
|---|---|
DigiKey Part Number | 296-33634-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT8652DW |
Description | IC SCAN TEST DEVICE 8BIT 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Bus Transceiver and Registers IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8652DW Models |
Category | Number of Bits 8 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 28-SOIC |
Logic Type Scan Test Device with Bus Transceiver and Registers | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 10,52838 € | 842,27 € |
| Unit Price without VAT: | 10,52838 € |
|---|---|
| Unit Price with VAT: | 12,73934 € |

