
SN74ABT543ADW | |
|---|---|
DigiKey Part Number | 296-4030-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT543ADW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT543ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87560 € | 21,89 € |
| 100 | 0,77780 € | 77,78 € |
| 250 | 0,73112 € | 182,78 € |
| 500 | 0,70298 € | 351,49 € |
| 1.000 | 0,67984 € | 679,84 € |
| 2.500 | 0,65540 € | 1.638,50 € |
| 5.000 | 0,64066 € | 3.203,30 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

