
SN7400D | |
|---|---|
DigiKey Part Number | 296-8752-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7400D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7400D Models |
Category | Current - Output High, Low 400µA, 16mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10600 € | 11,06 € |
| 50 | 0,94540 € | 47,27 € |
| 100 | 0,89570 € | 89,57 € |
| 250 | 0,84328 € | 210,82 € |
| 500 | 0,81166 € | 405,83 € |
| 1.000 | 0,78562 € | 785,62 € |
| 2.500 | 0,75814 € | 1.895,35 € |
| 5.000 | 0,74158 € | 3.707,90 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |


