Video Amp, 1 Voltage Feedback 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10501DGN

DigiKey Part Number
296-18520-5-ND
Manufacturer
Manufacturer Product Number
SN10501DGN
Description
IC AMP VOLTAGE FEEDBACK 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN10501DGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
170 MHz
Slew Rate
900V/µs
Current - Supply
14 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,82500 €38,25 €
803,25200 €260,16 €
1603,12431 €499,89 €
3203,01916 €966,13 €
5602,94800 €1.650,88 €
1.0402,88132 €2.996,57 €
2.5602,80281 €7.175,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,00000 €
Unit Price with VAT:6,05000 €

Other Suppliers on DigiKey

23.993In Stock
Ships from Rochester Electronics, LLC