
SK3065 | |
|---|---|
DigiKey Part Number | 2156-SK3065-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | SK3065 |
Description | RF MOSFET TO72 |
Customer Reference | |
Detailed Description | RF Mosfet TO-72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72 | |
Base Product Number |
| Bulk: | 133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,94496 € | 258,68 € |
| Unit Price without VAT: | 1,94496 € |
|---|---|
| Unit Price with VAT: | 2,35340 € |

