
SIT1602AI-11-18E-12.000000D | |
|---|---|
DigiKey Part Number | 2156-SIT1602AI-11-18E-12.000000D-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-11-18E-12.000000D |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-11-18E-12.000000D Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±20ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3.9mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Bulk: | 46580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 244 | 1,04537 € | 255,07 € |
| Unit Price without VAT: | 1,04537 € |
|---|---|
| Unit Price with VAT: | 1,26490 € |

