Similar

TL16C2552IFNR | |
|---|---|
DigiKey Part Number | 296-TL16C2552IFNRTR-ND - Tape & Reel (TR) 296-TL16C2552IFNRCT-ND - Cut Tape (CT) 296-TL16C2552IFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2552IFNR |
Description | IC DUAL UART 16BYTE FIFO 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2552IFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,77682 € | 2.388,41 € |
| 1.000 | 4,66438 € | 4.664,38 € |
| 1.500 | 4,60809 € | 6.912,13 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,35680 € |



