
SB10-03A-2 | |
|---|---|
DigiKey Part Number | 2156-SB10-03A-2-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SB10-03A-2 |
Description | DIODE SCHOTTKY 30V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14449 € | 262,54 € |
| Unit Price without VAT: | 0,14449 € |
|---|---|
| Unit Price with VAT: | 0,17483 € |

