SRAM Memory IC 4Mbit Parallel 70 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM Memory IC 4Mbit Parallel 70 ns 32-TSOP II
32-TSOP

R1LP0408DSB-7SR#B0

DigiKey Part Number
2156-R1LP0408DSB-7SR#B0-RE-ND
Manufacturer
Manufacturer Product Number
R1LP0408DSB-7SR#B0
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 70 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
32-TSOP II
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:24
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1715,08588 €256,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,08588 €
Unit Price with VAT:18,25391 €