
QS74FCT245ATP | |
|---|---|
DigiKey Part Number | 2156-QS74FCT245ATP-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT245ATP |
Description | IC TXRX 5V |
Customer Reference | |
Detailed Description | Transceiver 1 Element 8 Bit per Element 3-State Output |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Quality Semiconductor | Current - Output High, Low -, 64mA |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 21714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,87831 € | 255,45 € |
| Unit Price without VAT: | 1,87831 € |
|---|---|
| Unit Price with VAT: | 2,27276 € |

