
QS74FCT2253TQ | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2253TQ-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2253TQ |
Description | IC MULTIPLEXER 4 X 8:2 |
Customer Reference | |
Detailed Description | Multiplexer 4 x 8:2 |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Manufacturer Quality Semiconductor | Current - Output High, Low 12mA, 32mA |
Series | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 8:2 | Base Product Number |
| Bulk: | 248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,61481 € | 255,14 € |
| Unit Price without VAT: | 1,61481 € |
|---|---|
| Unit Price with VAT: | 1,95392 € |

