
QS74FCT162240TPV | |
|---|---|
DigiKey Part Number | 2156-QS74FCT162240TPV-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT162240TPV |
Description | IC BUFF 5V |
Customer Reference | |
Detailed Description | Buffer, Inverting, Line Driver 4 Element 4 Bit per Element 3-State Output |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Quality Semiconductor | Current - Output High, Low 115mA, 24mA |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Buffer, Inverting, Line Driver | Mounting Type Surface Mount |
Number of Elements 4 | Base Product Number |
Number of Bits per Element 4 |
| Bulk: | 3896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13035 € | 255,46 € |
| Unit Price without VAT: | 1,13035 € |
|---|---|
| Unit Price with VAT: | 1,36772 € |

