
QS72211-50JR | |
|---|---|
DigiKey Part Number | 2156-QS72211-50JR-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS72211-50JR |
Description | IC FIFO SYNC 512X9 25NS |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (512 x 9) 25ns |
Datasheet | Datasheet |
Category | Access Time 25ns |
Manufacturer Quality Semiconductor | Programmable Flags Support Yes |
Packaging Bulk | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 4.5K (512 x 9) | Mounting Type Surface Mount |
Function Synchronous | Base Product Number |
| Bulk: | 621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,23829 € | 255,77 € |
| Unit Price without VAT: | 6,23829 € |
|---|---|
| Unit Price with VAT: | 7,54833 € |

