
QS725420A-25PF | |
|---|---|
DigiKey Part Number | 2156-QS725420A-25PF-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS725420A-25PF |
Description | IC FIFO SYNC 512X36 16NS 132QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (512 x 36) Bi-Directional 16ns |
Datasheet | Datasheet |
Category | Bus Directional Bi-Directional |
Manufacturer Quality Semiconductor | Programmable Flags Support Yes |
Packaging Bulk | Retransmit Capability Yes |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 18K (512 x 36) | Mounting Type Surface Mount |
Function Synchronous | Package / Case 132-QFP |
Access Time 16ns | Base Product Number |
| Bulk: | 678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,48000 € | 242,88 € |
| Unit Price without VAT: | 40,48000 € |
|---|---|
| Unit Price with VAT: | 48,98080 € |

