
PVA1352NPBF | |
|---|---|
DigiKey Part Number | 2156-PVA1352NPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVA1352NPBF |
Description | PVA1352 - PHOTOVOLTAIC RELAY |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 375 mA |
Packaging Bulk | On-State Resistance (Max) 5 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Modified |
Circuit | Base Product Number |
Output Type AC, DC |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,49700 € | 254,97 € |
| Unit Price without VAT: | 25,49700 € |
|---|---|
| Unit Price with VAT: | 30,85137 € |

