


TPS73401DRVT | |
|---|---|
DigiKey Part Number | 296-24286-2-ND - Tape & Reel (TR) 296-24286-1-ND - Cut Tape (CT) 296-24286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73401DRVT |
Description | IC REG LIN POS ADJ 250MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73401DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.22V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70160 € | 70,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65872 € | 164,68 € |
| 500 | 0,63284 € | 316,42 € |
| 750 | 0,61989 € | 464,92 € |
| 1.250 | 0,60554 € | 756,92 € |
| 1.750 | 0,59715 € | 1.045,01 € |
| 2.500 | 0,58909 € | 1.472,72 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

