


P89V51RC2FA,512 | |
|---|---|
DigiKey Part Number | 2156-P89V51RC2FA512-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | P89V51RC2FA,512 |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89V Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-PLCC (16.59x16.59) |
Connectivity SPI, UART/USART | Package / Case 44-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT |
| Tube: | 94960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,25800 € | 255,48 € |
| Unit Price without VAT: | 4,25800 € |
|---|---|
| Unit Price with VAT: | 5,15218 € |

