
SN74TVC16222ADGGR | |
|---|---|
DigiKey Part Number | 296-9888-2-ND - Tape & Reel (TR) 296-9888-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC16222ADGGR |
Description | IC VOLTAGE CLAMP 22BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC16222ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 22 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31400 € | 23,14 € |
| 25 | 2,12440 € | 53,11 € |
| 100 | 1,91610 € | 191,61 € |
| 250 | 1,81680 € | 454,20 € |
| 500 | 1,75690 € | 878,45 € |
| 1.000 | 1,70761 € | 1.707,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,86642 € | 3.732,84 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,71470 € |

