
OPA699ID | |
|---|---|
DigiKey Part Number | 296-15876-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA699ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA699ID Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 15.5mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 260 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,40700 € | 54,07 € |
| 75 | 4,65680 € | 349,26 € |
| 150 | 4,48220 € | 672,33 € |
| 300 | 4,33850 € | 1.301,55 € |
| 525 | 4,24124 € | 2.226,65 € |
| 1.050 | 4,14020 € | 4.347,21 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,45790 € |


