Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA363ID

DigiKey Part Number
296-13882-5-ND
Manufacturer
Manufacturer Product Number
OPA363ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA363ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.1mA
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.255 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,45937 €875,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45937 €
Unit Price with VAT:1,76584 €

Other Suppliers on DigiKey

3.255In Stock
Ships from Rochester Electronics, LLC