
OPA2541AM | |
|---|---|
DigiKey Part Number | 296-39713-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2541AM |
Description | IC OPAMP GP 2 CIRCUIT TO3-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-3-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2541AM Models |
Category | Current - Supply 40mA (x2 Channels) |
Mfr | Current - Output / Channel 7 A |
Packaging Tube | Voltage - Supply Span (Min) 20 V |
Part Status Active | Voltage - Supply Span (Max) 70 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 8V/µs | Package / Case TO-3-8 |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package TO-3-8 |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 412,12833 € | 7.418,31 € |
| Unit Price without VAT: | 412,12833 € |
|---|---|
| Unit Price with VAT: | 498,67528 € |


