Similar
Similar
Similar
Similar




NCV7805BD2TG | |
|---|---|
DigiKey Part Number | NCV7805BD2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV7805BD2TG |
Description | IC REG LINEAR 5V 1A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCV7805BD2TG Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | PSRR 83dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package D2PAK-3 |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7805BD2TR4G | onsemi | 8.035 | NCV7805BD2TR4GOSCT-ND | 0,74000 € | Similar |
| L7805ABD2T-TR | STMicroelectronics | 41.074 | 497-1170-1-ND | 0,83000 € | Similar |
| L7805ACD2T-TR | STMicroelectronics | 8.168 | 497-7253-1-ND | 0,83000 € | Similar |
| L7805CD2T-TR | STMicroelectronics | 21.818 | 497-1171-1-ND | 0,66000 € | Similar |




