
Category | Voltage - Supply 9.5V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Mode Critical Conduction (CRM) | Supplier Device Package 6-TSOP |
Current - Startup 480 µA | Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 707 | 0,35696 € | 252,37 € |
| Unit Price without VAT: | 0,35696 € |
|---|---|
| Unit Price with VAT: | 0,43192 € |


