NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST02P5

DigiKey Part Number
2156-NC7ST02P5-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7ST02P5
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Packaging
Bulk
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
26ns @ 5.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:22750
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7340,34846 €255,77 €
Unit Price without VAT:0,34846 €
Unit Price with VAT:0,42164 €