M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63513C-PVXCT

DigiKey Part Number
2156-CY7C63513C-PVXCT-ND
Manufacturer
Manufacturer Product Number
CY7C63513C-PVXCT
Description
RI MICROCONTROLLER, 8 BIT, OTPRO
Customer Reference
Detailed Description
M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
256 x 8
Manufacturer
Cypress Semiconductor Corp
Interface
PS/2, USB
Series
Number of I/O
40
Packaging
Bulk
Voltage - Supply
4V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Applications
USB Microcontroller
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Core Processor
M8B
Supplier Device Package
48-SSOP
Program Memory Type
OTP (8kB)
Base Product Number
Controller Series
CY7C635xx
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.