
MT57W1MH18JF-6 | |
|---|---|
DigiKey Part Number | 2156-MT57W1MH18JF-6-ND |
Manufacturer | |
Manufacturer Product Number | MT57W1MH18JF-6 |
Description | IC SRAM 18MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - DDR2 Memory IC 18Mbit Parallel 167 MHz 6 ns 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Bulk | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - DDR2 | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 1M x 18 |
| Bulk: | 8686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,50000 € | 265,00 € |
| Unit Price without VAT: | 26,50000 € |
|---|---|
| Unit Price with VAT: | 32,06500 € |

