
MPSA13RA | |
|---|---|
DigiKey Part Number | 2156-MPSA13RA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSA13RA |
Description | TRANS NPN DARL 30V 1.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 125MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1.2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package TO-92-3 |

