
MPC857TZQ50B | |
|---|---|
DigiKey Part Number | 2156-MPC857TZQ50B-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC857TZQ50B |
Description | IC MPU MPC8XX 50MHZ 357BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10Mbps (1), 10/100Mbps (1) |
Series | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor MPC8xx | Package / Case 357-BBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 357-PBGA (25x25) |
Speed 50MHz | Additional Interfaces HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART |
Co-Processors/DSP Communications; CPM | Base Product Number |
RAM Controllers DRAM |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,98600 € | 254,93 € |
| Unit Price without VAT: | 50,98600 € |
|---|---|
| Unit Price with VAT: | 61,69306 € |

