
MAX9002ESA+ | |
|---|---|
DigiKey Part Number | MAX9002ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9002ESA+ |
Description | IC AMP COMP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Smart Card 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9002ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,61300 € | 46,13 € |
| 25 | 4,26960 € | 106,74 € |
| 100 | 3,89130 € | 389,13 € |
| 300 | 3,68030 € | 1.104,09 € |
| 500 | 3,60226 € | 1.801,13 € |
| 1.000 | 3,51282 € | 3.512,82 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,24790 € |

