Priority Encoder 1 x 8:3 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC148N

DigiKey Part Number
2156-MM74HC148N-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74HC148N
Description
IC PRIORITY ENCODER 1X8:3 16PDIP
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Priority Encoder
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 8:3
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:900
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,89526 €255,86 €
Unit Price without VAT:1,89526 €
Unit Price with VAT:2,29326 €