
MM74C48N | |
|---|---|
DigiKey Part Number | 2156-MM74C48N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C48N |
Description | SEVEN SEGMENT DECODER/DRIVER |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 50 nA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LED | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 16-PDIP |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Tube: | 4696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,65800 € | 273,29 € |
| Unit Price without VAT: | 54,65800 € |
|---|---|
| Unit Price with VAT: | 66,13618 € |

