Charger IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC79050-4.2YMM TR

DigiKey Part Number
2156-MIC79050-4.2YMM TR-ND
Manufacturer
Manufacturer Product Number
MIC79050-4.2YMM TR
Description
SIMPLE LITHIUM-ION BATTERY CHARG
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Microchip Technology
Voltage - Supply (Max)
16V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Cells
1
Supplier Device Package
8-MSOP
Programmable Features
Current, Timer, Voltage
Base Product Number
Fault Protection
Over Current, Over Temperature, Reverse Battery, Reverse Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:19700
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,65727 €255,22 €
Unit Price without VAT:1,65727 €
Unit Price with VAT:2,00530 €