MC14007UBD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 692
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.301
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.381
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.094
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.476
Unit Price: 0,61000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,26000 €
Datasheet
Complementary Pair Plus Inverter IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14007UBD

DigiKey Part Number
MC14007UBD-ND
Manufacturer
Manufacturer Product Number
MC14007UBD
Description
IC COMPL PAIR W/INV 3BIT 14-SOIC
Customer Reference
Detailed Description
Complementary Pair Plus Inverter IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14007UBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Complementary Pair Plus Inverter
Supply Voltage
3V ~ 18V
Number of Bits
3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.231 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.231In Stock
Ships from Rochester Electronics, LLC