
MIC5321-SJYMT | |
|---|---|
DigiKey Part Number | 2156-MIC5321-SJYMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5321-SJYMT |
Description | IC REG LINEAR 2.5V/3.3V 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5321-SJYMT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 190 µA |
Packaging Bulk | PSRR 75dB ~ 45dB (1kHz ~ 20kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad, 6-TMLF® |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Supplier Device Package 6-TMLF® (1.6x1.6) |
Voltage Dropout (Max) 0.1V @ 150mA, 0.1V @ 150mA | Base Product Number |
| Bulk: | 19925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56093 € | 254,66 € |
| Unit Price without VAT: | 0,56093 € |
|---|---|
| Unit Price with VAT: | 0,67873 € |

