RB751SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 96.309
Unit Price: 0,16000 €
Datasheet
Diode 30 V 30mA Surface Mount SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751SL

DigiKey Part Number
RB751SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB751SL
Description
DIODE SCHOTTKY 30V 30MA SOD923F
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
8 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-923F
Current - Average Rectified (Io)
30mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB751S40T1Gonsemi96.309RB751S40T1GOSCT-ND0,16000 €Similar
Obsolete
Marketplace Stock: 1.750.257 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.750.257In Stock
Ships from Flip Electronics